
* Images are for reference only
RB425DT146
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- RB425DT146
- JLCPCB Part #
- C162061
- Package
- TO-236-3(SOT-23-3)
- Description
- 1 Pair Common Cathode 100mA 1A 30uA@10V 40V 550mV@100mA TO-236-3(SOT-23-3) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$0.1144
50+
$0.0916
150+
$0.0801
500+
$0.0716
3000+
$0.0648
6000+
$0.0613
Related Products
Welcome back, may I help you?