



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | RALEC | |
| Package | 0201x2 | |
| Resistance | 0Ω | |
| Power(Watts) | 1/32W | |
| Number of Resistors | 2 | |
| Tolerance | ±5% | |
| Number of Pins | 4 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RTA01-2D000JTH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | RALEC | |
| Package | 0201x2 | |
| Resistance | 0Ω | |
| Power(Watts) | 1/32W | |
| Number of Resistors | 2 | |
| Tolerance | ±5% | |
| Number of Pins | 4 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RTA01-2D000JTH. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RTA01-2D000JTH datasheets or manufacturer documentation.
Datasheet: RTA01-2D000JTH Datasheet (PDF)
The RTA01-2D000JTH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.