



LRE0603-2CR004F5
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | RALEC | |
| Package | 0603 | |
| Resistance | 4mΩ | |
| Power(Watts) | 500mW | |
| Type | Alloy Resistor | |
| Tolerance | ±1% | |
| Mounting Type | SMD |

* Images are for reference only
LRE0603-2CR004F5
Extended- Manufacturer
- MFR.Part #
- LRE0603-2CR004F5
- JLCPCB Part #
- C5141252
- Package
- 0603
- Description
- 4mΩ 500mW Alloy Resistor SMD ±1% 0603 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LRE0603-2CR004F5
Extended- Manufacturer
- MFR.Part #
- LRE0603-2CR004F5
- JLCPCB Part #
- C5141252
- Package
- 0603
- Description
- 4mΩ 500mW Alloy Resistor SMD ±1% 0603 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LRE0603-2CR004F5 Specifications
LRE0603-2CR004F5 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | RALEC | |
| Package | 0603 | |
| Resistance | 4mΩ | |
| Power(Watts) | 500mW | |
| Type | Alloy Resistor | |
| Tolerance | ±1% | |
| Mounting Type | SMD |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LRE0603-2CR004F5. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LRE0603-2CR004F5 Documents
LRE0603-2CR004F5 datasheets or manufacturer documentation.
Datasheet: LRE0603-2CR004F5 Datasheet (PDF)
LRE0603-2CR004F5 Schematic Symbol & PCB Footprint
The LRE0603-2CR004F5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.