



LR2010-21R0005F2
- Manufacturer
- MFR.Part #
- LR2010-21R0005F2
- JLCPCB Part #
- C154646
- Package
- 2010
- Description
- 0.5mΩ 1W Alloy Resistor SMD ±1% ±100ppm/℃ 2010 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | RALEC | |
| Package | 2010 | |
| Resistance | 0.5mΩ | |
| Power(Watts) | 1W | |
| Type | Alloy Resistor | |
| Tolerance | ±1% | |
| Mounting Type | SMD | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
LR2010-21R0005F2
Extended- Manufacturer
- MFR.Part #
- LR2010-21R0005F2
- JLCPCB Part #
- C154646
- Package
- 2010
- Description
- 0.5mΩ 1W Alloy Resistor SMD ±1% ±100ppm/℃ 2010 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
LR2010-21R0005F2
Extended- Manufacturer
- MFR.Part #
- LR2010-21R0005F2
- JLCPCB Part #
- C154646
- Package
- 2010
- Description
- 0.5mΩ 1W Alloy Resistor SMD ±1% ±100ppm/℃ 2010 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LR2010-21R0005F2 Specifications
LR2010-21R0005F2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | RALEC | |
| Package | 2010 | |
| Resistance | 0.5mΩ | |
| Power(Watts) | 1W | |
| Type | Alloy Resistor | |
| Tolerance | ±1% | |
| Mounting Type | SMD | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LR2010-21R0005F2. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LR2010-21R0005F2 Documents
LR2010-21R0005F2 datasheets or manufacturer documentation.
Datasheet: LR2010-21R0005F2 Datasheet (PDF)
LR2010-21R0005F2 Schematic Symbol & PCB Footprint
The LR2010-21R0005F2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.