
* Images are for reference only
3.14.200.905/0000
Extended
- Manufacturer
- RAFI
- MFR.Part #
- 3.14.200.905/0000
- JLCPCB Part #
- C7458794
- Package
- Plugin
- Description
- -25℃~+70℃ 100mA 2.96N PC Pin Rectangular Button SPST-NO Through Hole 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.5356
192+
$5.8001
512+
$5.6071
992+
$5.5106
Related Products