
* Images are for reference only
3.14.002.021/0000
Extended
- Manufacturer
- RAFI
- MFR.Part #
- 3.14.002.021/0000
- JLCPCB Part #
- C7458782
- Package
- Plugin
- Description
- -25℃~+70℃ 1,000,000 cycles 19.05mm 19.05mm 2.96N 250mA 35V 9.7mm PC Pin Rectangular Button Red SPST-NO Through Hole 插件 Tactile Switches
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$6.5706
10+
$6.4082
25+
$6.3005
100+
$6.1911
Related Products