
* Images are for reference only
3.14.002.011/0000
Extended
- Manufacturer
- RAFI
- MFR.Part #
- 3.14.002.011/0000
- JLCPCB Part #
- C7457273
- Package
- Plugin
- Description
- -25℃~+70℃ 100mA PC Pin Rectangular Button SPST-NO Through Hole 插件 Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9690
200+
$4.7761
500+
$4.6170
1000+
$4.5382