CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. 2G/3G/4G/5G Modules
  6. EG91EXGK-128-SGNS
EG91EXGK-128-SGNS - 1
EG91EXGK-128-SGNS - 2
EG91EXGK-128-SGNS - 3
Extended1/3
* Images are for reference only

EG91EXGK-128-SGNS

Attributes
Value
Manufacturer
Quectel
MFR.Part #
EG91EXGK-128-SGNS
JLCPCB Part #
C5116491
Package
SMD
Description
15uA 3.3V~4.3V GPRS、GSM、LTE、WCDMA、EDGE I2C、USB、UART、PCM、SPI、SIM card SMD 2G/3G/4G/5G Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/2G/3G/4G/5G Modules
ManufacturerQuectel
PackageSMD
Operating Temperature-35℃~+75℃
Voltage - Supply3.3V~4.3V
Current Consumption15uA
InterfaceI2C、USB、UART、PCM、SPI、SIM card
Communication SystemGPRS、GSM、LTE、WCDMA、EDGE
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. 2G/3G/4G/5G Modules
  6. EG91EXGK-128-SGNS
EG91EXGK-128-SGNS

* Images are for reference only

EG91EXGK-128-SGNS

Extended
Manufacturer

Quectel

MFR.Part #
EG91EXGK-128-SGNS
JLCPCB Part #
C5116491
Package
SMD
Description
15uA 3.3V~4.3V GPRS、GSM、LTE、WCDMA、EDGE I2C、USB、UART、PCM、SPI、SIM card SMD 2G/3G/4G/5G Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EG91EXGK-128-SGNS

* Images are for reference only

EG91EXGK-128-SGNS

Extended
Manufacturer

Quectel

MFR.Part #
EG91EXGK-128-SGNS
JLCPCB Part #
C5116491
Package
SMD
Description
15uA 3.3V~4.3V GPRS、GSM、LTE、WCDMA、EDGE I2C、USB、UART、PCM、SPI、SIM card SMD 2G/3G/4G/5G Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

EG91EXGK-128-SGNS Specifications

EG91EXGK-128-SGNS technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/2G/3G/4G/5G Modules
ManufacturerQuectel
PackageSMD
Operating Temperature-35℃~+75℃
Voltage - Supply3.3V~4.3V
Current Consumption15uA
InterfaceI2C、USB、UART、PCM、SPI、SIM card
Communication SystemGPRS、GSM、LTE、WCDMA、EDGE
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EG91EXGK-128-SGNS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

EG91EXGK-128-SGNS Schematic Symbol & PCB Footprint

The EG91EXGK-128-SGNS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.