
VLM-635-56 LPO-D30-F40
- Manufacturer
- MFR.Part #
- VLM-635-56 LPO-D30-F40
- JLCPCB Part #
- C6921287
- Package
- -
- Description
- - Laser Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Laser Diodes | |
| Manufacturer | Quarton, Inc. | |
| Package | - | |
| emitting color | 红色 | |
| Horizontal Divergence | 30° | |
| Power | 0.39mW |

* Images are for reference only
VLM-635-56 LPO-D30-F40
Extended- Manufacturer
- MFR.Part #
- VLM-635-56 LPO-D30-F40
- JLCPCB Part #
- C6921287
- Package
- -
- Description
- - Laser Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
VLM-635-56 LPO-D30-F40
Extended- Manufacturer
- MFR.Part #
- VLM-635-56 LPO-D30-F40
- JLCPCB Part #
- C6921287
- Package
- -
- Description
- - Laser Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
VLM-635-56 LPO-D30-F40 Specifications
VLM-635-56 LPO-D30-F40 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Laser Diodes | |
| Manufacturer | Quarton, Inc. | |
| Package | - | |
| emitting color | 红色 | |
| Horizontal Divergence | 30° | |
| Power | 0.39mW |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VLM-635-56 LPO-D30-F40. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

VLM-635-56 LPO-D30-F40 Schematic Symbol & PCB Footprint
The VLM-635-56 LPO-D30-F40 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.