
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Qualcomm | |
| Package | - | |
| Frequency - Center | 942.5MHz | |
| Insertion Loss | 3.5dB | |
| Operating Temperature | -30℃~+85℃ | |
| Bandwidth | 35MHz | |
| Attenuation | 26dB、27dB、45dB、60dB、75dB | |
| impedance | 50Ω、150Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B39941B7705B610 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Qualcomm | |
| Package | - | |
| Frequency - Center | 942.5MHz | |
| Insertion Loss | 3.5dB | |
| Operating Temperature | -30℃~+85℃ | |
| Bandwidth | 35MHz | |
| Attenuation | 26dB、27dB、45dB、60dB、75dB | |
| impedance | 50Ω、150Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B39941B7705B610. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B39941B7705B610 datasheets or manufacturer documentation.
Datasheet: B39941B7705B610 Datasheet (PDF)
The B39941B7705B610 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.