
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Qualcomm | |
| Package | SMD3030-6P | |
| Frequency - Center | 916.5MHz | |
| Operating Temperature | -45℃~+85℃ | |
| Insertion Loss | 3.5dB | |
| Attenuation | 25dB、28dB、30dB、33dB、35dB、43dB、50dB、50dB | |
| impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B39921B3300H110 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Qualcomm | |
| Package | SMD3030-6P | |
| Frequency - Center | 916.5MHz | |
| Operating Temperature | -45℃~+85℃ | |
| Insertion Loss | 3.5dB | |
| Attenuation | 25dB、28dB、30dB、33dB、35dB、43dB、50dB、50dB | |
| impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B39921B3300H110. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B39921B3300H110 datasheets or manufacturer documentation.
Datasheet: B39921B3300H110 Datasheet (PDF)
The B39921B3300H110 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.