CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. B39771B8035P810
B39771B8035P810
Extended
* Images are for reference only

B39771B8035P810

Attributes
Value
Manufacturer
Qualcomm
MFR.Part #
B39771B8035P810
JLCPCB Part #
C2654532
Package
SMD-9P
Description
-40℃~+95℃ 10dB 10dB 2.2dB 3.2dB 703MHz~733MHz 758MHz~788MHz SMD-9P Duplexers ROHS
EasyEDA Libraries
ECCN
5A991g
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerQualcomm
PackageSMD-9P
High band insertion loss (Max)3.2dB
High band range758MHz~788MHz
Operating Temperature-40℃~+95℃
Low band range703MHz~733MHz
High Band Attenuation (Min)10dB
Low Band Attenuation (Min)10dB
Low band VSWR (Max)2.3
Low band insertion loss (Max)2.2dB
Hig band VSWR (Max)2.2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. B39771B8035P810
B39771B8035P810

* Images are for reference only

B39771B8035P810

Extended
Manufacturer

Qualcomm

MFR.Part #
B39771B8035P810
JLCPCB Part #
C2654532
Package
SMD-9P
Description
-40℃~+95℃ 10dB 10dB 2.2dB 3.2dB 703MHz~733MHz 758MHz~788MHz SMD-9P Duplexers ROHS
EasyEDA Libraries
ECCN
5A991g
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B39771B8035P810

* Images are for reference only

B39771B8035P810

Extended
Manufacturer

Qualcomm

MFR.Part #
B39771B8035P810
JLCPCB Part #
C2654532
Package
SMD-9P
Description
-40℃~+95℃ 10dB 10dB 2.2dB 3.2dB 703MHz~733MHz 758MHz~788MHz SMD-9P Duplexers ROHS
EasyEDA Libraries
ECCN
5A991g
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B39771B8035P810 Specifications

B39771B8035P810 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerQualcomm
PackageSMD-9P
High band insertion loss (Max)3.2dB
High band range758MHz~788MHz
Operating Temperature-40℃~+95℃
Low band range703MHz~733MHz
High Band Attenuation (Min)10dB
Low Band Attenuation (Min)10dB
Low band VSWR (Max)2.3
Low band insertion loss (Max)2.2dB
Hig band VSWR (Max)2.2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B39771B8035P810. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B39771B8035P810 Documents

B39771B8035P810 datasheets or manufacturer documentation.

Datasheet: B39771B8035P810 Datasheet (PDF)

B39771B8035P810 Schematic Symbol & PCB Footprint

The B39771B8035P810 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.

Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy