
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Qualcomm | |
| Package | - | |
| Frequency - Center | 44MHz | |
| Insertion Loss | 15.9dB | |
| Operating Temperature | -25℃~+65℃ | |
| Bandwidth | 6MHz | |
| impedance | 1.4kΩ、1.5kΩ | |
| Attenuation | 0.2dB、0.4dB、2.8dB、2.9dB、6dB、39dB、40dB、42dB、44dB、46dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B39440X7351P200 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Qualcomm | |
| Package | - | |
| Frequency - Center | 44MHz | |
| Insertion Loss | 15.9dB | |
| Operating Temperature | -25℃~+65℃ | |
| Bandwidth | 6MHz | |
| impedance | 1.4kΩ、1.5kΩ | |
| Attenuation | 0.2dB、0.4dB、2.8dB、2.9dB、6dB、39dB、40dB、42dB、44dB、46dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B39440X7351P200. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B39440X7351P200 datasheets or manufacturer documentation.
Datasheet: B39440X7351P200 Datasheet (PDF)
The B39440X7351P200 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.