
B39431B3900U410
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Qualcomm | |
| Package | SMD3030-6P | |
| Frequency - Center | 433.92MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Insertion Loss | 1.4dB | |
| impedance | 50Ω |

* Images are for reference only
B39431B3900U410
Extended- Manufacturer
- MFR.Part #
- B39431B3900U410
- JLCPCB Part #
- C7079184
- Package
- SMD3030-6P
- Description
- -40℃~+125℃ 1.4dB 433.92MHz 50Ω SMD3030-6P SAW Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
B39431B3900U410
Extended- Manufacturer
- MFR.Part #
- B39431B3900U410
- JLCPCB Part #
- C7079184
- Package
- SMD3030-6P
- Description
- -40℃~+125℃ 1.4dB 433.92MHz 50Ω SMD3030-6P SAW Filters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B39431B3900U410 Specifications
B39431B3900U410 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Qualcomm | |
| Package | SMD3030-6P | |
| Frequency - Center | 433.92MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Insertion Loss | 1.4dB | |
| impedance | 50Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B39431B3900U410. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B39431B3900U410 Documents
B39431B3900U410 datasheets or manufacturer documentation.
Datasheet: B39431B3900U410 Datasheet (PDF)
B39431B3900U410 Schematic Symbol & PCB Footprint
The B39431B3900U410 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.