
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Qualcomm | |
| Package | - | |
| Frequency - Center | 38.9MHz | |
| Insertion Loss | 12.1dB | |
| Operating Temperature | -25℃~+65℃ | |
| impedance | 700Ω、2.3kΩ | |
| Attenuation | -0.4dB、0.1dB、10.6dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B39389K9356M100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Qualcomm | |
| Package | - | |
| Frequency - Center | 38.9MHz | |
| Insertion Loss | 12.1dB | |
| Operating Temperature | -25℃~+65℃ | |
| impedance | 700Ω、2.3kΩ | |
| Attenuation | -0.4dB、0.1dB、10.6dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B39389K9356M100. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B39389K9356M100 datasheets or manufacturer documentation.
Datasheet: B39389K9356M100 Datasheet (PDF)
The B39389K9356M100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.