
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Qualcomm | |
| Package | - | |
| Frequency - Center | 357.1MHz | |
| Operating Temperature | -35℃~+85℃ | |
| Insertion Loss | 11dB | |
| Bandwidth | 32MHz | |
| Attenuation | 42dB、50dB | |
| impedance | 50Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B39361B3849U310 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Qualcomm | |
| Package | - | |
| Frequency - Center | 357.1MHz | |
| Operating Temperature | -35℃~+85℃ | |
| Insertion Loss | 11dB | |
| Bandwidth | 32MHz | |
| Attenuation | 42dB、50dB | |
| impedance | 50Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B39361B3849U310. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B39361B3849U310 datasheets or manufacturer documentation.
Datasheet: B39361B3849U310 Datasheet (PDF)
The B39361B3849U310 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.