
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Duplexers | |
| Manufacturer | Qualcomm | |
| Package | SMD-9P | |
| Operating Temperature | -40℃~+95℃ | |
| High band insertion loss (Max) | 2.5dB | |
| High band range | 2.11GHz~2.17GHz | |
| Low band range | 1.92GHz~1.98GHz | |
| High Band Attenuation (Min) | 43dB | |
| Low Band Attenuation (Min) | 37dB | |
| Low band VSWR (Max) | 2.2 | |
| Low band insertion loss (Max) | 3.7dB | |
| Hig band VSWR (Max) | 2.2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B39212B8092P810 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Duplexers | |
| Manufacturer | Qualcomm | |
| Package | SMD-9P | |
| Operating Temperature | -40℃~+95℃ | |
| High band insertion loss (Max) | 2.5dB | |
| High band range | 2.11GHz~2.17GHz | |
| Low band range | 1.92GHz~1.98GHz | |
| High Band Attenuation (Min) | 43dB | |
| Low Band Attenuation (Min) | 37dB | |
| Low band VSWR (Max) | 2.2 | |
| Low band insertion loss (Max) | 3.7dB | |
| Hig band VSWR (Max) | 2.2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B39212B8092P810. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B39212B8092P810 datasheets or manufacturer documentation.
Datasheet: B39212B8092P810 Datasheet (PDF)
The B39212B8092P810 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.