
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Qualcomm | |
| Package | SMD2016-9P | |
| Frequency - Center | 844.5MHz、1.57542GHz、1.60172GHz、2.2475GHz | |
| Insertion Loss | 1.8dB | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation | 44dB、45dB、46dB、46dB、49dB | |
| impedance | 50Ω、50Ω、100Ω |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B39162B4322P810 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | Qualcomm | |
| Package | SMD2016-9P | |
| Frequency - Center | 844.5MHz、1.57542GHz、1.60172GHz、2.2475GHz | |
| Insertion Loss | 1.8dB | |
| Operating Temperature | -40℃~+85℃ | |
| Attenuation | 44dB、45dB、46dB、46dB、49dB | |
| impedance | 50Ω、50Ω、100Ω |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B39162B4322P810. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The B39162B4322P810 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.