


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Package | DFN-14-EP(7x7) | |
| Frequency Range | 2.3GHz~2.4GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 16dB | |
| Voltage - Supply | 3.6V~5.25V | |
| Output return loss | 8dB | |
| P1dB | 33.6dBm | |
| Features | Linearization design、Bias control circuit、Temperature compensation | |
| Current - Supply | 390mA | |
| Gain | 36.7dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TQP9224TR13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Package | DFN-14-EP(7x7) | |
| Frequency Range | 2.3GHz~2.4GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 16dB | |
| Voltage - Supply | 3.6V~5.25V | |
| Output return loss | 8dB | |
| P1dB | 33.6dBm | |
| Features | Linearization design、Bias control circuit、Temperature compensation | |
| Current - Supply | 390mA | |
| Gain | 36.7dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TQP9224TR13. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TQP9224TR13 datasheets or manufacturer documentation.
Datasheet: TQP9224TR13 Datasheet (PDF)
The TQP9224TR13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.