CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. TQP3M9008
TQP3M9008 - 1
TQP3M9008 - 2
TQP3M9008 - 3
Extended1/3
* Images are for reference only

TQP3M9008

Attributes
Value
Manufacturer
Qorvo
MFR.Part #
TQP3M9008
JLCPCB Part #
C415709
Package
SOT-89-3
Description
-40℃~+105℃ 1.3dB 1MHz~4GHz 20.6dB 20dBm 4.75V~5.25V 85mA Linearization design、Bias control circuit SOT-89-3 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991b
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerQorvo
PackageSOT-89-3
Frequency Range1MHz~4GHz
Operating Temperature-40℃~+105℃
Input return loss16dB
Voltage - Supply4.75V~5.25V
Output return loss17dB
FeaturesLinearization design、Bias control circuit
P1dB20dBm
Noise Figure1.3dB
Current - Supply85mA
IP336dBm
Gain20.6dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Amplifiers
  6. TQP3M9008
TQP3M9008

* Images are for reference only

TQP3M9008

Extended
Manufacturer

Qorvo

MFR.Part #
TQP3M9008
JLCPCB Part #
C415709
Package
SOT-89-3
Description
-40℃~+105℃ 1.3dB 1MHz~4GHz 20.6dB 20dBm 4.75V~5.25V 85mA Linearization design、Bias control circuit SOT-89-3 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991b
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TQP3M9008

* Images are for reference only

TQP3M9008

Extended
Manufacturer

Qorvo

MFR.Part #
TQP3M9008
JLCPCB Part #
C415709
Package
SOT-89-3
Description
-40℃~+105℃ 1.3dB 1MHz~4GHz 20.6dB 20dBm 4.75V~5.25V 85mA Linearization design、Bias control circuit SOT-89-3 RF Amplifiers ROHS
EasyEDA Libraries
ECCN
5A991b
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TQP3M9008 Specifications

TQP3M9008 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Amplifiers
ManufacturerQorvo
PackageSOT-89-3
Frequency Range1MHz~4GHz
Operating Temperature-40℃~+105℃
Input return loss16dB
Voltage - Supply4.75V~5.25V
Output return loss17dB
FeaturesLinearization design、Bias control circuit
P1dB20dBm
Noise Figure1.3dB
Current - Supply85mA
IP336dBm
Gain20.6dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TQP3M9008. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TQP3M9008 Documents

TQP3M9008 datasheets or manufacturer documentation.

Datasheet: TQP3M9008 Datasheet (PDF)

TQP3M9008 Schematic Symbol & PCB Footprint

The TQP3M9008 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.