


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Qorvo | |
| Package | SOT-89-3 | |
| Operating Temperature | -40℃~+85℃ | |
| Single supply | 3V~4.5V | |
| Number of Channels | 1 | |
| Quiescent Current | 45mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TQP369180 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | Qorvo | |
| Package | SOT-89-3 | |
| Operating Temperature | -40℃~+85℃ | |
| Single supply | 3V~4.5V | |
| Number of Channels | 1 | |
| Quiescent Current | 45mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TQP369180. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TQP369180 datasheets or manufacturer documentation.
Datasheet: TQP369180 Datasheet (PDF)
The TQP369180 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.