


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Package | SOT-89-3 | |
| Frequency Range | 0MHz~2GHz | |
| Input return loss | 18dB | |
| Voltage - Supply | 5V~8V | |
| Output return loss | 18dB | |
| Features | Bias control circuit、Variable gain control | |
| P1dB | 21dBm | |
| Noise Figure | 2dB | |
| Current - Supply | 120mA | |
| IP3 | +40dBm | |
| Gain | 19dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TAT7457 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Package | SOT-89-3 | |
| Frequency Range | 0MHz~2GHz | |
| Input return loss | 18dB | |
| Voltage - Supply | 5V~8V | |
| Output return loss | 18dB | |
| Features | Bias control circuit、Variable gain control | |
| P1dB | 21dBm | |
| Noise Figure | 2dB | |
| Current - Supply | 120mA | |
| IP3 | +40dBm | |
| Gain | 19dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TAT7457. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TAT7457 datasheets or manufacturer documentation.
Datasheet: TAT7457 Datasheet (PDF)
The TAT7457 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.