


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Package | VQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~5V | |
| Features | Variable gain control、Digital control interface | |
| Current - Supply | 230mA | |
| Gain | 32dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RFPA0133TR7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Package | VQFN-16-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 3V~5V | |
| Features | Variable gain control、Digital control interface | |
| Current - Supply | 230mA | |
| Gain | 32dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RFPA0133TR7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RFPA0133TR7 datasheets or manufacturer documentation.
Datasheet: RFPA0133TR7 Datasheet (PDF)
The RFPA0133TR7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.