CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. RFFC5071TR7
RFFC5071TR7
Extended
* Images are for reference only

RFFC5071TR7

Attributes
Value
Manufacturer
Qorvo
MFR.Part #
RFFC5071TR7
JLCPCB Part #
C3032865
Package
QFN-32-EP(5x5)
Description
Assemble the vibration buffer、Frequency multiplication/division、Integrated PLL frequency synthesizer、Integrated VCO QFN-32-EP(5x5) RF Mixers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerQorvo
PackageQFN-32-EP(5x5)
Operating Temperature-40℃~+85℃
RF Frequency Range30MHz~6GHz
Current - Supply125mA
IP323dBm
LO Frequency Range85MHz~4.2GHz
Number of Channels2
IF Frequency Range30MHz~6GHz
Voltage - Supply2.7V~3.3V
Gain/Loss-2dB
FeaturesAssemble the vibration buffer、Frequency multiplication/division、Integrated PLL frequency synthesizer、Integrated VCO
Noise Figure10dB
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Mixers
  6. RFFC5071TR7
RFFC5071TR7

* Images are for reference only

RFFC5071TR7

Extended
Manufacturer

Qorvo

MFR.Part #
RFFC5071TR7
JLCPCB Part #
C3032865
Package
QFN-32-EP(5x5)
Description
Assemble the vibration buffer、Frequency multiplication/division、Integrated PLL frequency synthesizer、Integrated VCO QFN-32-EP(5x5) RF Mixers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFFC5071TR7

* Images are for reference only

RFFC5071TR7

Extended
Manufacturer

Qorvo

MFR.Part #
RFFC5071TR7
JLCPCB Part #
C3032865
Package
QFN-32-EP(5x5)
Description
Assemble the vibration buffer、Frequency multiplication/division、Integrated PLL frequency synthesizer、Integrated VCO QFN-32-EP(5x5) RF Mixers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RFFC5071TR7 Specifications

RFFC5071TR7 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Mixers
ManufacturerQorvo
PackageQFN-32-EP(5x5)
Operating Temperature-40℃~+85℃
RF Frequency Range30MHz~6GHz
Current - Supply125mA
IP323dBm
LO Frequency Range85MHz~4.2GHz
Number of Channels2
IF Frequency Range30MHz~6GHz
Voltage - Supply2.7V~3.3V
Gain/Loss-2dB
FeaturesAssemble the vibration buffer、Frequency multiplication/division、Integrated PLL frequency synthesizer、Integrated VCO
Noise Figure10dB
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RFFC5071TR7. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RFFC5071TR7 Schematic Symbol & PCB Footprint

The RFFC5071TR7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.