


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Package | SOIC-8 | |
| Frequency Range | 5MHz~1GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 27dB | |
| Voltage - Supply | 5V | |
| Output return loss | 16dB | |
| Features | Linearization design、Multi-channel amplifier | |
| P1dB | 23dBm | |
| Noise Figure | 4dB | |
| Current - Supply | 215mA | |
| IP3 | 40dBm | |
| Gain | 17.9dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RFCA1008TR13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Package | SOIC-8 | |
| Frequency Range | 5MHz~1GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Input return loss | 27dB | |
| Voltage - Supply | 5V | |
| Output return loss | 16dB | |
| Features | Linearization design、Multi-channel amplifier | |
| P1dB | 23dBm | |
| Noise Figure | 4dB | |
| Current - Supply | 215mA | |
| IP3 | 40dBm | |
| Gain | 17.9dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RFCA1008TR13. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RFCA1008TR13 datasheets or manufacturer documentation.
Datasheet: RFCA1008TR13 Datasheet (PDF)
The RFCA1008TR13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.