


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Package | QFN-8-EP(2.2x2.2) | |
| Frequency Range | 4.9GHz~5.85GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~4.8V | |
| Input return loss | -9.6dB、-9.6dB | |
| Features | Low-power mode | |
| P1dB | -1dBm | |
| Noise Figure | 1.7dB | |
| Current - Supply | 12mA | |
| Gain | 11dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RF5515TR7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Package | QFN-8-EP(2.2x2.2) | |
| Frequency Range | 4.9GHz~5.85GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~4.8V | |
| Input return loss | -9.6dB、-9.6dB | |
| Features | Low-power mode | |
| P1dB | -1dBm | |
| Noise Figure | 1.7dB | |
| Current - Supply | 12mA | |
| Gain | 11dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RF5515TR7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RF5515TR7 datasheets or manufacturer documentation.
Datasheet: RF5515TR7 Datasheet (PDF)
The RF5515TR7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.