


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Package | QFN-16 | |
| Frequency Range | 1.5GHz~3.8GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | +3.3V~+5.25V | |
| Input return loss | 12.5dB | |
| Output return loss | 15dB | |
| P1dB | +20.8dBm | |
| Features | Low-power mode、Linearization design、Bias control circuit、Variable gain control | |
| Noise Figure | 0.5dB | |
| Current - Supply | 160mA | |
| IP3 | +35dBm | |
| Gain | 37.5dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QPL9065TR13 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Package | QFN-16 | |
| Frequency Range | 1.5GHz~3.8GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage - Supply | +3.3V~+5.25V | |
| Input return loss | 12.5dB | |
| Output return loss | 15dB | |
| P1dB | +20.8dBm | |
| Features | Low-power mode、Linearization design、Bias control circuit、Variable gain control | |
| Noise Figure | 0.5dB | |
| Current - Supply | 160mA | |
| IP3 | +35dBm | |
| Gain | 37.5dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QPL9065TR13. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QPL9065TR13 datasheets or manufacturer documentation.
Datasheet: QPL9065TR13 Datasheet (PDF)
The QPL9065TR13 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.