
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Package | QFN-9(1x1.2) | |
| Frequency Range | 6.2GHz~8.3GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.62V~1.98V | |
| Input return loss | 19.7dB | |
| Output return loss | 11.7dB | |
| P1dB | -9dBm | |
| Noise Figure | 1.7dB | |
| Current - Supply | 10.4mA | |
| Gain | 15.3dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QM14068TR7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Qorvo | |
| Package | QFN-9(1x1.2) | |
| Frequency Range | 6.2GHz~8.3GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 1.62V~1.98V | |
| Input return loss | 19.7dB | |
| Output return loss | 11.7dB | |
| P1dB | -9dBm | |
| Noise Figure | 1.7dB | |
| Current - Supply | 10.4mA | |
| Gain | 15.3dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QM14068TR7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The QM14068TR7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.