


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Qorvo | |
| Package | WLCSP-36 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 300mA、3A、4A | |
| Input Voltage | 2.7V~5.5V | |
| Features | Dynamic voltage scaling、Operating status indication、Adjustable current limiting、Power-on timing control、Cycle-by-cycle current limiting | |
| Output Voltage | 0.9V、1.2V、1.8V、2.5V、3.3V | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ACT88325VA126-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Qorvo | |
| Package | WLCSP-36 | |
| Operating Temperature | -40℃~+150℃ | |
| Output Current | 300mA、3A、4A | |
| Input Voltage | 2.7V~5.5V | |
| Features | Dynamic voltage scaling、Operating status indication、Adjustable current limiting、Power-on timing control、Cycle-by-cycle current limiting | |
| Output Voltage | 0.9V、1.2V、1.8V、2.5V、3.3V | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACT88325VA126-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ACT88325VA126-T datasheets or manufacturer documentation.
Datasheet: ACT88325VA126-T Datasheet (PDF)
The ACT88325VA126-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.