
QBTS400R
- Manufacturer
- MFR.Part #
- QBTS400R
- JLCPCB Part #
- C6629835
- Package
- SMD-11P
- Description
- -40℃~+105℃ 0.4 2.1V 3 40mcd 7 Segment 70mW Common Anode Red SMD-11P LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | QT Brightek (QTB) | |
| Package | SMD-11P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Characters | 3 | |
| Display Type | 7 Segment | |
| Illumination Color | Red | |
| Light Intensity | 40mcd | |
| Pd - Power Dissipation | 70mW | |
| Forward Voltage Drop | 2.1V | |
| Digit/Alpha Size(inch) | 0.4 | |
| LED Polarity | Common Anode |

* Images are for reference only
QBTS400R
Extended- Manufacturer
- MFR.Part #
- QBTS400R
- JLCPCB Part #
- C6629835
- Package
- SMD-11P
- Description
- -40℃~+105℃ 0.4 2.1V 3 40mcd 7 Segment 70mW Common Anode Red SMD-11P LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
QBTS400R
Extended- Manufacturer
- MFR.Part #
- QBTS400R
- JLCPCB Part #
- C6629835
- Package
- SMD-11P
- Description
- -40℃~+105℃ 0.4 2.1V 3 40mcd 7 Segment 70mW Common Anode Red SMD-11P LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QBTS400R Specifications
QBTS400R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | QT Brightek (QTB) | |
| Package | SMD-11P | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Characters | 3 | |
| Display Type | 7 Segment | |
| Illumination Color | Red | |
| Light Intensity | 40mcd | |
| Pd - Power Dissipation | 70mW | |
| Forward Voltage Drop | 2.1V | |
| Digit/Alpha Size(inch) | 0.4 | |
| LED Polarity | Common Anode |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QBTS400R. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QBTS400R Documents
QBTS400R datasheets or manufacturer documentation.
Datasheet: QBTS400R Datasheet (PDF)
QBTS400R Schematic Symbol & PCB Footprint
The QBTS400R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.