
QBS56SY0
- Manufacturer
- MFR.Part #
- QBS56SY0
- JLCPCB Part #
- C6366446
- Package
- DIP-10
- Description
- -40℃~+85℃ 0.56 1 2.1V 20mcd 7 Segment 70mW Common Anode Yellow DIP-10 LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | QT Brightek (QTB) | |
| Package | DIP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Illumination Color | Yellow | |
| Light Intensity | 20mcd | |
| Pd - Power Dissipation | 70mW | |
| Forward Voltage Drop | 2.1V | |
| Digit/Alpha Size(inch) | 0.56 | |
| LED Polarity | Common Anode |

* Images are for reference only
QBS56SY0
Extended- Manufacturer
- MFR.Part #
- QBS56SY0
- JLCPCB Part #
- C6366446
- Package
- DIP-10
- Description
- -40℃~+85℃ 0.56 1 2.1V 20mcd 7 Segment 70mW Common Anode Yellow DIP-10 LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
QBS56SY0
Extended- Manufacturer
- MFR.Part #
- QBS56SY0
- JLCPCB Part #
- C6366446
- Package
- DIP-10
- Description
- -40℃~+85℃ 0.56 1 2.1V 20mcd 7 Segment 70mW Common Anode Yellow DIP-10 LED Segment Displays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QBS56SY0 Specifications
QBS56SY0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | QT Brightek (QTB) | |
| Package | DIP-10 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Illumination Color | Yellow | |
| Light Intensity | 20mcd | |
| Pd - Power Dissipation | 70mW | |
| Forward Voltage Drop | 2.1V | |
| Digit/Alpha Size(inch) | 0.56 | |
| LED Polarity | Common Anode |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QBS56SY0. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QBS56SY0 Documents
QBS56SY0 datasheets or manufacturer documentation.
Datasheet: QBS56SY0 Datasheet (PDF)
QBS56SY0 Schematic Symbol & PCB Footprint
The QBS56SY0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.