CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Displays
  5. LED Segment Displays
  6. QBQS400R
QBQS400R
Extended
* Images are for reference only

QBQS400R

Attributes
Value
Manufacturer
QT Brightek (QTB)
MFR.Part #
QBQS400R
JLCPCB Part #
C6150294
Package
SMD
Description
-40℃~+105℃ 0.4 2.1V 4 40mcd 7 Segment 70mW Common Anode Red SMD LED Segment Displays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDisplays/LED Segment Displays
ManufacturerQT Brightek (QTB)
PackageSMD
Operating Temperature-40℃~+105℃
Number of Characters4
Display Type7 Segment
Illumination ColorRed
Light Intensity40mcd
Pd - Power Dissipation70mW
Forward Voltage Drop2.1V
Digit/Alpha Size(inch)0.4
LED PolarityCommon Anode
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Displays
  5. LED Segment Displays
  6. QBQS400R
QBQS400R

* Images are for reference only

QBQS400R

Extended
Manufacturer

QT Brightek (QTB)

MFR.Part #
QBQS400R
JLCPCB Part #
C6150294
Package
SMD
Description
-40℃~+105℃ 0.4 2.1V 4 40mcd 7 Segment 70mW Common Anode Red SMD LED Segment Displays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QBQS400R

* Images are for reference only

QBQS400R

Extended
Manufacturer

QT Brightek (QTB)

MFR.Part #
QBQS400R
JLCPCB Part #
C6150294
Package
SMD
Description
-40℃~+105℃ 0.4 2.1V 4 40mcd 7 Segment 70mW Common Anode Red SMD LED Segment Displays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QBQS400R Specifications

QBQS400R technical specifications, attributes, and parameters.

AttributesValue
CategoryDisplays/LED Segment Displays
ManufacturerQT Brightek (QTB)
PackageSMD
Operating Temperature-40℃~+105℃
Number of Characters4
Display Type7 Segment
Illumination ColorRed
Light Intensity40mcd
Pd - Power Dissipation70mW
Forward Voltage Drop2.1V
Digit/Alpha Size(inch)0.4
LED PolarityCommon Anode
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QBQS400R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

QBQS400R Documents

QBQS400R datasheets or manufacturer documentation.

Datasheet: QBQS400R Datasheet (PDF)

QBQS400R Schematic Symbol & PCB Footprint

The QBQS400R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.