CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. QBLP615-RGB-3053
QBLP615-RGB-3053
Extended
* Images are for reference only

QBLP615-RGB-3053

Attributes
Value
Manufacturer
QT Brightek (QTB)
MFR.Part #
QBLP615-RGB-3053
JLCPCB Part #
C6629800
Package
SMD-4P,3.2x1.3mm
Description
-40℃~+80℃ 1.3mm 111mW 111mW 150° 1mm 2.7V~3.2V 2.8V~3.2V 225mcd~500mcd 2V~2.5V 3.2mm 45mcd~80mcd 465nm~475nm 520nm~530nm 615nm~630nm 6mA 72mcd~160mcd 75mW 7mA 9.8mA Common Anode SMD-4P,3.2x1.3mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerQT Brightek (QTB)
PackageSMD-4P,3.2x1.3mm
Power(Watts) - R75mW
Viewing Angle150°
Height1.3mm
Width1mm
Forward Current - R9.8mA
Operating Temperature-40℃~+80℃
Luminous Intensity - B45mcd~80mcd
Forward Voltage(Vf) - B2.8V~3.2V
Forward Voltage(Vf) - G2.7V~3.2V
Dominant Wavelength - B465nm~475nm
Forward Current - G7mA
Luminous Intensity - G225mcd~500mcd
Power(Watts) - G111mW
Forward Current - B6mA
Luminous Intensity - R72mcd~160mcd
Forward Voltage(Vf) - R2V~2.5V
Power(Watts) - B111mW
Length3.2mm
Dominant Wavelength - G520nm~530nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R615nm~630nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. QBLP615-RGB-3053
QBLP615-RGB-3053

* Images are for reference only

QBLP615-RGB-3053

Extended
Manufacturer

QT Brightek (QTB)

MFR.Part #
QBLP615-RGB-3053
JLCPCB Part #
C6629800
Package
SMD-4P,3.2x1.3mm
Description
-40℃~+80℃ 1.3mm 111mW 111mW 150° 1mm 2.7V~3.2V 2.8V~3.2V 225mcd~500mcd 2V~2.5V 3.2mm 45mcd~80mcd 465nm~475nm 520nm~530nm 615nm~630nm 6mA 72mcd~160mcd 75mW 7mA 9.8mA Common Anode SMD-4P,3.2x1.3mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QBLP615-RGB-3053

* Images are for reference only

QBLP615-RGB-3053

Extended
Manufacturer

QT Brightek (QTB)

MFR.Part #
QBLP615-RGB-3053
JLCPCB Part #
C6629800
Package
SMD-4P,3.2x1.3mm
Description
-40℃~+80℃ 1.3mm 111mW 111mW 150° 1mm 2.7V~3.2V 2.8V~3.2V 225mcd~500mcd 2V~2.5V 3.2mm 45mcd~80mcd 465nm~475nm 520nm~530nm 615nm~630nm 6mA 72mcd~160mcd 75mW 7mA 9.8mA Common Anode SMD-4P,3.2x1.3mm RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QBLP615-RGB-3053 Specifications

QBLP615-RGB-3053 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerQT Brightek (QTB)
PackageSMD-4P,3.2x1.3mm
Power(Watts) - R75mW
Viewing Angle150°
Height1.3mm
Width1mm
Forward Current - R9.8mA
Operating Temperature-40℃~+80℃
Luminous Intensity - B45mcd~80mcd
Forward Voltage(Vf) - B2.8V~3.2V
Forward Voltage(Vf) - G2.7V~3.2V
Dominant Wavelength - B465nm~475nm
Forward Current - G7mA
Luminous Intensity - G225mcd~500mcd
Power(Watts) - G111mW
Forward Current - B6mA
Luminous Intensity - R72mcd~160mcd
Forward Voltage(Vf) - R2V~2.5V
Power(Watts) - B111mW
Length3.2mm
Dominant Wavelength - G520nm~530nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R615nm~630nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QBLP615-RGB-3053. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

QBLP615-RGB-3053 Documents

QBLP615-RGB-3053 datasheets or manufacturer documentation.

Datasheet: QBLP615-RGB-3053 Datasheet (PDF)

QBLP615-RGB-3053 Schematic Symbol & PCB Footprint

The QBLP615-RGB-3053 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.