
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | QT Brightek (QTB) | |
| Package | 0603 | |
| Operating Temperature | -40℃~+80℃ | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 140° | |
| Radiant Intensity | 0.3mW/sr@IF=20mA | |
| Pd - Power Dissipation | 90mW | |
| Wavelength | 850nm | |
| Voltage - Forward(Vf) | 1.4V | |
| Current - DC Forward(If) | 50mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QBLP601-IR3-2897 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Infrared LED Emitters | |
| Manufacturer | QT Brightek (QTB) | |
| Package | 0603 | |
| Operating Temperature | -40℃~+80℃ | |
| Voltage - DC Reverse(Vr) | 5V | |
| Viewing Angle | 140° | |
| Radiant Intensity | 0.3mW/sr@IF=20mA | |
| Pd - Power Dissipation | 90mW | |
| Wavelength | 850nm | |
| Voltage - Forward(Vf) | 1.4V | |
| Current - DC Forward(If) | 50mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QBLP601-IR3-2897. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QBLP601-IR3-2897 datasheets or manufacturer documentation.
Datasheet: QBLP601-IR3-2897 Datasheet (PDF)
The QBLP601-IR3-2897 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.