
* Images are for reference only
QT49-24.576MAAJ-B
Extended
- Manufacturer
- QST Products, LLC
- MFR.Part #
- QT49-24.576MAAJ-B
- JLCPCB Part #
- C7033738
- Package
- HC-49S
- Description
- -20℃~+70℃ 18pF 24.576MHz 30Ω ±30ppm ±30ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3721
200+
$0.1485
500+
$0.1435
1000+
$0.1411
Related Products