CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. QV1206P511KT101
QV1206P511KT101 - 1
QV1206P511KT101 - 2
QV1206P511KT101 - 3
QV1206P511KT101 - 4
Extended1/4
* Images are for reference only

QV1206P511KT101

Attributes
Value
Manufacturer
QAMcn
MFR.Part #
QV1206P511KT101
JLCPCB Part #
C2840467
Package
1206
Description
100A 320V 410V 459V~561V 850V 1206 Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerQAMcn
Package1206
Varistor Voltage459V~561V
Maximum AC Volts320V
Clamping Voltage850V
Maximum DC Volts410V
Peak Current100A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. QV1206P511KT101
QV1206P511KT101

* Images are for reference only

QV1206P511KT101

Extended
Manufacturer

QAMcn

MFR.Part #
QV1206P511KT101
JLCPCB Part #
C2840467
Package
1206
Description
100A 320V 410V 459V~561V 850V 1206 Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QV1206P511KT101

* Images are for reference only

QV1206P511KT101

Extended
Manufacturer

QAMcn

MFR.Part #
QV1206P511KT101
JLCPCB Part #
C2840467
Package
1206
Description
100A 320V 410V 459V~561V 850V 1206 Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QV1206P511KT101 Specifications

QV1206P511KT101 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerQAMcn
Package1206
Varistor Voltage459V~561V
Maximum AC Volts320V
Clamping Voltage850V
Maximum DC Volts410V
Peak Current100A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QV1206P511KT101. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

QV1206P511KT101 Documents

QV1206P511KT101 datasheets or manufacturer documentation.

Datasheet: QV1206P511KT101 Datasheet (PDF)

QV1206P511KT101 Schematic Symbol & PCB Footprint

The QV1206P511KT101 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.