


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Thermal Fuses (TCO) | |
| Manufacturer | SETsafe | SETfuse | |
| Package | Plugin,P=6.6mm | |
| Series | Q | |
| Maximum Temperature Limit | 200℃ | |
| Operating Temperature | 131℃ | |
| Type | Through-hole | |
| Length | 10.8mm | |
| Voltage Rating | 250V | |
| Current Rating | 25A | |
| Holding Temperature | 102℃ | |
| Height | 11.5mm | |
| Rated Functioning Temperature | 136℃ | |
| Width | 4.8mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Q136 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Thermal Fuses (TCO) | |
| Manufacturer | SETsafe | SETfuse | |
| Package | Plugin,P=6.6mm | |
| Series | Q | |
| Maximum Temperature Limit | 200℃ | |
| Operating Temperature | 131℃ | |
| Type | Through-hole | |
| Length | 10.8mm | |
| Voltage Rating | 250V | |
| Current Rating | 25A | |
| Holding Temperature | 102℃ | |
| Height | 11.5mm | |
| Rated Functioning Temperature | 136℃ | |
| Width | 4.8mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Q136. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Q136 datasheets or manufacturer documentation.
Datasheet: Q136 Datasheet (PDF)
The Q136 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.