CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. W3593B0100
W3593B0100
Extended
* Images are for reference only

W3593B0100

Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
W3593B0100
JLCPCB Part #
C3284271
Package
-
Description
-40℃~+85℃、-40℃~+85℃、-40℃~+85℃ 2 2dBi 5.425GHz 50Ω、50Ω、50Ω 950MHz、950MHz、950MHz - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerPulse Elec
Package-
VSWR2
Peak Gain2dBi
Operating Temperature-40℃~+85℃、-40℃~+85℃、-40℃~+85℃
Bandwidth950MHz、950MHz、950MHz
Frequency(Center/Band)5.425GHz
Impedance50Ω、50Ω、50Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. W3593B0100
W3593B0100

* Images are for reference only

W3593B0100

Extended
Manufacturer

Pulse Elec

MFR.Part #
W3593B0100
JLCPCB Part #
C3284271
Package
-
Description
-40℃~+85℃、-40℃~+85℃、-40℃~+85℃ 2 2dBi 5.425GHz 50Ω、50Ω、50Ω 950MHz、950MHz、950MHz - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W3593B0100

* Images are for reference only

W3593B0100

Extended
Manufacturer

Pulse Elec

MFR.Part #
W3593B0100
JLCPCB Part #
C3284271
Package
-
Description
-40℃~+85℃、-40℃~+85℃、-40℃~+85℃ 2 2dBi 5.425GHz 50Ω、50Ω、50Ω 950MHz、950MHz、950MHz - Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

W3593B0100 Specifications

W3593B0100 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerPulse Elec
Package-
VSWR2
Peak Gain2dBi
Operating Temperature-40℃~+85℃、-40℃~+85℃、-40℃~+85℃
Bandwidth950MHz、950MHz、950MHz
Frequency(Center/Band)5.425GHz
Impedance50Ω、50Ω、50Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the W3593B0100. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

W3593B0100 Documents

W3593B0100 datasheets or manufacturer documentation.

Datasheet: W3593B0100 Datasheet (PDF)

W3593B0100 Schematic Symbol & PCB Footprint

The W3593B0100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.