
* Images are for reference only
PM5433.153NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PM5433.153NLT
- JLCPCB Part #
- C17338326
- Package
- -
- Description
- 13A 15mΩ 15uH AEC-Q200 ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0659
200+
$0.8241
400+
$0.7968
1000+
$0.7840
Related Products