
* Images are for reference only
PM4546.103NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PM4546.103NLT
- JLCPCB Part #
- C3223019
- Package
- -
- Description
- 1.3A 1.4A 10uH 463mΩ AEC-Q200 ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7971
200+
$0.3086
500+
$0.2990
1000+
$0.2925