
PG1083.102NL
- Manufacturer
- MFR.Part #
- PG1083.102NL
- JLCPCB Part #
- C2639927
- Package
- -
- Description
- 1.4mΩ 1uH 40A 70A ±20% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Pulse Elec | |
| Package | - | |
| Inductance | 1uH | |
| Current - Saturation(Isat) | 70A | |
| Tolerance | ±20% | |
| Current Rating | 40A | |
| DC Resistance(DCR) | 1.4mΩ |

* Images are for reference only
PG1083.102NL
Extended- Manufacturer
- MFR.Part #
- PG1083.102NL
- JLCPCB Part #
- C2639927
- Package
- -
- Description
- 1.4mΩ 1uH 40A 70A ±20% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
PG1083.102NL
Extended- Manufacturer
- MFR.Part #
- PG1083.102NL
- JLCPCB Part #
- C2639927
- Package
- -
- Description
- 1.4mΩ 1uH 40A 70A ±20% - Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PG1083.102NL Specifications
PG1083.102NL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | Pulse Elec | |
| Package | - | |
| Inductance | 1uH | |
| Current - Saturation(Isat) | 70A | |
| Tolerance | ±20% | |
| Current Rating | 40A | |
| DC Resistance(DCR) | 1.4mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PG1083.102NL. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PG1083.102NL Schematic Symbol & PCB Footprint
The PG1083.102NL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.