
* Images are for reference only
PG0642.681NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PG0642.681NLT
- JLCPCB Part #
- C7025976
- Package
- -
- Description
- 17.5A 25A 4.3mΩ 680nH ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2178
200+
$1.2849
500+
$1.2415
800+
$1.2206