
* Images are for reference only
PG0085.102NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PG0085.102NL
- JLCPCB Part #
- C2639033
- Package
- -
- Description
- 1.5A 1.5A 1uH 33mΩ ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8547
250+
$0.3310
500+
$0.3197
1000+
$0.3133
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →