
* Images are for reference only
PF0553.682NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PF0553.682NL
- JLCPCB Part #
- C6735120
- Package
- -
- Description
- 12mΩ 13A 7.2A 7.4uH ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7262
180+
$0.2899
480+
$0.2802
1020+
$0.2754