
* Images are for reference only
PF0553.103NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PF0553.103NLT
- JLCPCB Part #
- C7327447
- Package
- -
- Description
- 10.5uH 11A 17mΩ 6A ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9954
200+
$0.3972
400+
$0.3844
800+
$0.3779