
* Images are for reference only
PE-96173NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-96173NL
- JLCPCB Part #
- C5708014
- Package
- -
- Description
- -40℃~+125℃ 100mΩ 2 3.15A 5.6uH@500kHz - Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 15
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.6337
195+
$7.0355
495+
$6.8009
1005+
$6.6852
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →