


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | Pulse Elec | |
| Package | Plugin | |
| Frequency Range | 20kHz~200kHz | |
| Type | Current Transformer | |
| DCR Secondary Side (Max) | 4.5Ω | |
| DCR Primary Side (Max) | 200Ω | |
| Secondary Side Inductance | 80mH | |
| Rated input Current | 20A | |
| Turns Ratio | 200CT:1 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PE-51719NL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Current Sense Transformers | |
| Manufacturer | Pulse Elec | |
| Package | Plugin | |
| Frequency Range | 20kHz~200kHz | |
| Type | Current Transformer | |
| DCR Secondary Side (Max) | 4.5Ω | |
| DCR Primary Side (Max) | 200Ω | |
| Secondary Side Inductance | 80mH | |
| Rated input Current | 20A | |
| Turns Ratio | 200CT:1 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PE-51719NL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PE-51719NL datasheets or manufacturer documentation.
Datasheet: PE-51719NL Datasheet (PDF)
The PE-51719NL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.