
* Images are for reference only
PAS6322.100NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PAS6322.100NLT
- JLCPCB Part #
- C6250439
- Package
- SMD,20.5x12.8mm
- Description
- 0.5mΩ 100:1 2.6Ω 20kHz~1MHz 4.5mH 50A 5kV SMD,20.5x12.8mm Current Sense Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 350
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$6.0126
10+
$5.8808
30+
$5.7939
100+
$5.7071
Related Products