
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Pulse Elec | |
| Package | - | |
| Primary Side Voltage | 9~57V | |
| Tolerance | ±10% | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Height | 15.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PA5130.005NLT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Transformers | |
| Manufacturer | Pulse Elec | |
| Package | - | |
| Primary Side Voltage | 9~57V | |
| Tolerance | ±10% | |
| Isolation Voltage(Vrms) | 2.25kV | |
| Height | 15.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PA5130.005NLT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PA5130.005NLT datasheets or manufacturer documentation.
Datasheet: PA5130.005NLT Datasheet (PDF)
The PA5130.005NLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.