
* Images are for reference only
PA4345.152NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA4345.152NLT
- JLCPCB Part #
- C6141238
- Package
- -
- Description
- 1.5uH 30.5mΩ 5.5A 9.8A ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3916
200+
$0.1562
500+
$0.1511
1000+
$0.1485